1000 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 120mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F750J108MRC

DigiKey Part Number
478-8078-2-ND - Tape & Reel (TR)
478-8078-1-ND - Cut Tape (CT)
478-8078-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F750J108MRC
Description
CAP TANT 1000UF 20% 6.3V 2824
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
1000 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 120mOhm
Datasheet
 Datasheet
EDA/CAD Models
F750J108MRC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
120mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2824 (7260 Metric)
Part Status
Active
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.150" (3.80mm)
Tolerance
±20%
Manufacturer Size Code
R
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 238
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.30.05000kr.30.05
10kr.21.56900kr.215.69
50kr.18.20080kr.910.04
100kr.17.15730kr.1,715.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.20.35952kr.10,179.76
1.000kr.19.69597kr.19,695.97
1.500kr.19.36350kr.29,045.25
2.500kr.18.99494kr.47,487.35
Manufacturers Standard Package
Unit Price without VAT:kr.30.05000
Unit Price with VAT:kr.37.56250