
F721A477MMC | |
|---|---|
DigiKey Part Number | 478-8070-2-ND - Tape & Reel (TR) 478-8070-1-ND - Cut Tape (CT) 478-8070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F721A477MMC |
Description | CAP TANT 470UF 20% 10V 2824 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 470 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 140mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F721A477MMC Models |
Category | ESR (Equivalent Series Resistance) 140mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code M |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.86000 | kr.20.86 |
| 10 | kr.14.58200 | kr.145.82 |
| 50 | kr.12.08400 | kr.604.20 |
| 100 | kr.11.31180 | kr.1,131.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.20.35052 | kr.10,175.26 |
| 1.000 | kr.19.68722 | kr.19,687.22 |
| 1.500 | kr.19.35488 | kr.29,032.32 |
| 2.500 | kr.18.98637 | kr.47,465.93 |
| Unit Price without VAT: | kr.20.86000 |
|---|---|
| Unit Price with VAT: | kr.26.07500 |

