
KAE21KR71H333KU22 | |
|---|---|
DigiKey Part Number | 478-KAE21KR71H333KU22TR-ND - Tape & Reel (TR) 478-KAE21KR71H333KU22CT-ND - Cut Tape (CT) 478-KAE21KR71H333KU22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAE21KR71H333KU22 |
Description | CAP CER 0.033UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAE21KR71H333KU22 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.90700 | kr.9.07 |
| 50 | kr.0.65180 | kr.32.59 |
| 100 | kr.0.57380 | kr.57.38 |
| 500 | kr.0.44292 | kr.221.46 |
| 1.000 | kr.0.40246 | kr.402.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.36934 | kr.738.68 |
| 4.000 | kr.0.34206 | kr.1,368.24 |
| 6.000 | kr.0.32840 | kr.1,970.40 |
| 10.000 | kr.0.31328 | kr.3,132.80 |
| 14.000 | kr.0.30444 | kr.4,262.16 |
| 20.000 | kr.0.29594 | kr.5,918.80 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

