
KAE15AR71H333KT20 | |
|---|---|
DigiKey Part Number | 478-KAE15AR71H333KT20TR-ND - Tape & Reel (TR) 478-KAE15AR71H333KT20CT-ND - Cut Tape (CT) 478-KAE15AR71H333KT20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAE15AR71H333KT20 |
Description | CAP CER 0.033UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAE15AR71H333KT20 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.48800 | kr.4.88 |
| 50 | kr.0.34100 | kr.17.05 |
| 100 | kr.0.29610 | kr.29.61 |
| 500 | kr.0.22050 | kr.110.25 |
| 1.000 | kr.0.19743 | kr.197.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16281 | kr.651.24 |
| 8.000 | kr.0.14997 | kr.1,199.76 |
| 12.000 | kr.0.14355 | kr.1,722.60 |
| 20.000 | kr.0.13644 | kr.2,728.80 |
| 28.000 | kr.0.13228 | kr.3,703.84 |
| 40.000 | kr.0.12829 | kr.5,131.60 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

