
CB042D0684JBC | |
|---|---|
DigiKey Part Number | 478-4538-2-ND - Tape & Reel (TR) 478-4538-1-ND - Cut Tape (CT) 478-4538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB042D0684JBC |
Description | CAP FILM 0.68UF 5% 63VDC 2220 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB042D0684JBC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.228" L x 0.197" W (5.80mm x 5.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.94000 | kr.18.94 |
| 10 | kr.13.17100 | kr.131.71 |
| 50 | kr.10.88000 | kr.544.00 |
| 100 | kr.10.17090 | kr.1,017.09 |
| 500 | kr.8.97164 | kr.4,485.82 |
| 1.000 | kr.8.82554 | kr.8,825.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.300 | kr.8.40457 | kr.19,330.51 |
| 4.600 | kr.8.15750 | kr.37,524.50 |
| 6.900 | kr.8.03372 | kr.55,432.67 |
| Unit Price without VAT: | kr.18.94000 |
|---|---|
| Unit Price with VAT: | kr.23.67500 |

