
CANAT01DP | |
|---|---|
DigiKey Part Number | 478-6188-2-ND - Tape & Reel (TR) 478-6188-1-ND - Cut Tape (CT) 478-6188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CANAT01DP |
Description | VARISTOR 120V 4A 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 V 4 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Typ) | 120 V | |
Current - Surge | 4 A | |
Energy | 0.015J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 22 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.59800 | kr.15.98 |
| 25 | kr.1.42000 | kr.35.50 |
| 100 | kr.1.22620 | kr.122.62 |
| 250 | kr.1.13256 | kr.283.14 |
| 500 | kr.1.07640 | kr.538.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.03012 | kr.1,030.12 |
| 2.000 | kr.0.99202 | kr.1,984.04 |
| 3.000 | kr.0.97294 | kr.2,918.82 |
| 5.000 | kr.0.95180 | kr.4,759.00 |
| 7.000 | kr.0.93944 | kr.6,576.08 |
| 10.000 | kr.0.92756 | kr.9,275.60 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

