
709296001113006 | |
|---|---|
DigiKey Part Number | 478-9348-2-ND - Tape & Reel (TR) 478-9348-1-ND - Cut Tape (CT) 478-9348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 709296001113006 |
Description | CONN SSL POKE-IN CONT 18-24AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18-24 AWG SSL Contact, Poke-In Wire Solder Surface Mount, Through Board |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, Through Board |
Manufacturer KYOCERA AVX | Termination Solder |
Series | Wire Gauge 18-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Contact Material Phosphor Bronze |
Style Board to Cable/Wire | Operating Temperature -40°C ~ 125°C |
Connector Type Contact, Poke-In Wire | Voltage Rating 300 V |
Number of Positions 1 | Mating Cycles 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.68600 | kr.16.86 |
| 100 | kr.1.43160 | kr.143.16 |
| 500 | kr.1.27752 | kr.638.76 |
| 1.000 | kr.1.21646 | kr.1,216.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.15835 | kr.2,316.70 |
| 4.000 | kr.1.10303 | kr.4,412.12 |
| 6.000 | kr.1.07190 | kr.6,431.40 |
| 10.000 | kr.1.03396 | kr.10,339.60 |
| 14.000 | kr.1.00971 | kr.14,135.94 |
| 20.000 | kr.0.98463 | kr.19,692.60 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

