
2225AC104KAZ1A | |
---|---|
DigiKey Part Number | 478-4666-2-ND - Tape & Reel (TR) 478-4666-1-ND - Cut Tape (CT) 478-4666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2225AC104KAZ1A |
Description | CAP CER 0.1UF 1KV X7R 2225 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225AC104KAZ1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.225" L x 0.250" W (5.72mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.22.08000 | kr.22.08 |
10 | kr.14.29100 | kr.142.91 |
50 | kr.12.94460 | kr.647.23 |
100 | kr.12.13820 | kr.1,213.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.10.99008 | kr.5,495.04 |
1.000 | kr.10.54637 | kr.10,546.37 |
1.500 | kr.10.34347 | kr.15,515.20 |
2.500 | kr.10.10422 | kr.25,260.55 |
3.500 | kr.9.96434 | kr.34,875.19 |
5.000 | kr.9.82973 | kr.49,148.65 |
6.000 | kr.9.81446 | kr.58,886.76 |
Unit Price without VAT: | kr.22.08000 |
---|---|
Unit Price with VAT: | kr.27.60000 |