
KGM56DR72D334KV | |
|---|---|
DigiKey Part Number | 478-KGM56DR72D334KVTR-ND - Tape & Reel (TR) 478-KGM56DR72D334KVCT-ND - Cut Tape (CT) 478-KGM56DR72D334KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM56DR72D334KV |
Description | CAP CER 0.33UF 200V X7R 2225 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 200V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.21mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.05000 | kr.12.05 |
| 10 | kr.8.07100 | kr.80.71 |
| 50 | kr.6.49720 | kr.324.86 |
| 100 | kr.6.01160 | kr.601.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.19068 | kr.2,595.34 |
| 1.000 | kr.4.93664 | kr.4,936.64 |
| 1.500 | kr.4.80940 | kr.7,214.10 |
| 2.500 | kr.4.66834 | kr.11,670.85 |
| 3.500 | kr.4.58589 | kr.16,050.61 |
| 5.000 | kr.4.50652 | kr.22,532.60 |
| Unit Price without VAT: | kr.12.05000 |
|---|---|
| Unit Price with VAT: | kr.15.06250 |

