
2220GC103KAZ1A | |
|---|---|
DigiKey Part Number | 478-4611-2-ND - Tape & Reel (TR) 478-4611-1-ND - Cut Tape (CT) 478-4611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220GC103KAZ1A |
Description | CAP CER 10000PF 2KV X7R 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220GC103KAZ1A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.44000 | kr.17.44 |
| 10 | kr.12.04000 | kr.120.40 |
| 50 | kr.9.88920 | kr.494.46 |
| 100 | kr.9.22340 | kr.922.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.09770 | kr.4,048.85 |
| 1.000 | kr.7.74926 | kr.7,749.26 |
| 1.500 | kr.7.57461 | kr.11,361.91 |
| 2.500 | kr.7.38110 | kr.18,452.75 |
| 3.500 | kr.7.26791 | kr.25,437.68 |
| 5.000 | kr.7.15906 | kr.35,795.30 |
| Unit Price without VAT: | kr.17.44000 |
|---|---|
| Unit Price with VAT: | kr.21.80000 |

