
22201C475KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF55CR72A475KVTR-ND - Tape & Reel (TR) 478-KGF55CR72A475KVCT-ND - Cut Tape (CT) 478-KGF55CR72A475KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 22201C475KAZ2A |
Description | CAP CER 4.7UF 100V X7R 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 22201C475KAZ2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.69000 | kr.26.69 |
| 10 | kr.18.98800 | kr.189.88 |
| 50 | kr.15.93240 | kr.796.62 |
| 100 | kr.14.98590 | kr.1,498.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.13.38450 | kr.6,692.25 |
| 1.000 | kr.12.88859 | kr.12,888.59 |
| 1.500 | kr.12.64014 | kr.18,960.21 |
| 2.500 | kr.12.36472 | kr.30,911.80 |
| 3.500 | kr.12.20367 | kr.42,712.85 |
| 5.000 | kr.12.04874 | kr.60,243.70 |
| Unit Price without VAT: | kr.26.69000 |
|---|---|
| Unit Price with VAT: | kr.33.36250 |

