


1825PC105KAT1A | |
|---|---|
DigiKey Part Number | 478-3989-2-ND - Tape & Reel (TR) 478-3989-1-ND - Cut Tape (CT) 478-3989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825PC105KAT1A |
Description | CAP CER 1UF 250V X7R 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 250V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825PC105KAT1A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1825 (4564 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825PC105KAT2A | KYOCERA AVX | 526 | 478-8052-1-ND | kr.8.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.69000 | kr.8.69 |
| 10 | kr.5.70000 | kr.57.00 |
| 50 | kr.4.51020 | kr.225.51 |
| 100 | kr.4.14320 | kr.414.32 |
| 500 | kr.3.52200 | kr.1,761.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.32977 | kr.3,329.77 |
| 2.000 | kr.3.17159 | kr.6,343.18 |
| 3.000 | kr.3.09234 | kr.9,277.02 |
| 5.000 | kr.3.00450 | kr.15,022.50 |
| 7.000 | kr.2.95315 | kr.20,672.05 |
| 10.000 | kr.2.90374 | kr.29,037.40 |
| Unit Price without VAT: | kr.8.69000 |
|---|---|
| Unit Price with VAT: | kr.10.86250 |

