2700 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812HC272KAZ1A

DigiKey Part Number
478-5949-2-ND - Tape & Reel (TR)
478-5949-1-ND - Cut Tape (CT)
478-5949-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812HC272KAZ1A
Description
CAP CER 2700PF 3KV X7R 1812
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2700 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812HC272KAZ1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination, High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.689
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.76000kr.9.76
10kr.6.44100kr.64.41
50kr.5.13040kr.256.52
100kr.4.72460kr.472.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.03870kr.2,019.35
1.000kr.3.82657kr.3,826.57
1.500kr.3.72031kr.5,580.47
2.500kr.3.60254kr.9,006.35
3.500kr.3.53370kr.12,367.95
5.000kr.3.46746kr.17,337.30
Manufacturers Standard Package
Unit Price without VAT:kr.9.76000
Unit Price with VAT:kr.12.20000