
18125C334KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF43GR71H334KVTR-ND - Tape & Reel (TR) 478-KGF43GR71H334KVCT-ND - Cut Tape (CT) 478-KGF43GR71H334KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18125C334KAZ2A |
Description | CAP CER 0.33UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812X334KCRACTU | KEMET | 24.433 | 399-C1812X334KCRACTUCT-ND | kr.11.22000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.81000 | kr.8.81 |
| 10 | kr.5.77600 | kr.57.76 |
| 50 | kr.4.57120 | kr.228.56 |
| 100 | kr.4.20030 | kr.420.03 |
| 500 | kr.3.57246 | kr.1,786.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.53049 | kr.3,530.49 |
| 2.000 | kr.3.36553 | kr.6,731.06 |
| 3.000 | kr.3.28292 | kr.9,848.76 |
| 5.000 | kr.3.19134 | kr.15,956.70 |
| 7.000 | kr.3.13778 | kr.21,964.46 |
| 10.000 | kr.3.08627 | kr.30,862.70 |
| Unit Price without VAT: | kr.8.81000 |
|---|---|
| Unit Price with VAT: | kr.11.01250 |

