
1808HC182KAT1A | |
|---|---|
DigiKey Part Number | 478-5956-2-ND - Tape & Reel (TR) 478-5956-1-ND - Cut Tape (CT) 478-5956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808HC182KAT1A |
Description | CAP CER 1800PF 3KV X7R 1808 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808HC182KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.181" L x 0.079" W (4.60mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.02000 | kr.9.02 |
| 10 | kr.5.68300 | kr.56.83 |
| 50 | kr.4.73080 | kr.236.54 |
| 100 | kr.4.35200 | kr.435.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.01664 | kr.2,008.32 |
| 1.000 | kr.3.67034 | kr.3,670.34 |
| 1.500 | kr.3.60448 | kr.5,406.72 |
| 2.500 | kr.3.53679 | kr.8,841.98 |
| 3.500 | kr.3.43687 | kr.12,029.05 |
| 5.000 | kr.3.33754 | kr.16,687.70 |
| 6.000 | kr.3.27669 | kr.19,660.14 |
| 12.000 | kr.3.20432 | kr.38,451.84 |
| 12.500 | kr.3.20340 | kr.40,042.50 |
| Unit Price without VAT: | kr.9.02000 |
|---|---|
| Unit Price with VAT: | kr.11.27500 |

