
1210GC102KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32HR73D102KUTR-ND - Tape & Reel (TR) 478-KGM32HR73D102KUCT-ND - Cut Tape (CT) 478-KGM32HR73D102KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210GC102KAT2A |
Description | CAP CER 1000PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210GC102KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210GC102KAT1A | KYOCERA AVX | 2.003 | 478-2960-1-ND | kr.4.69000 | Parametric Equivalent |
| VPDF202W102K1GV001E | Johanson Dielectrics Inc. | 71.591 | 709-VPDF202W102K1GV001ECT-ND | kr.2.98000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.3.06200 | kr.30.62 |
| 50 | kr.2.34460 | kr.117.23 |
| 100 | kr.2.12330 | kr.212.33 |
| 500 | kr.1.75072 | kr.875.36 |
| 1.000 | kr.1.63553 | kr.1,635.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.54078 | kr.3,081.56 |
| 4.000 | kr.1.46280 | kr.5,851.20 |
| 6.000 | kr.1.42374 | kr.8,542.44 |
| 10.000 | kr.1.38044 | kr.13,804.40 |
| 14.000 | kr.1.35513 | kr.18,971.82 |
| 20.000 | kr.1.33078 | kr.26,615.60 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |

