1 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12105C105MAT2A

DigiKey Part Number
478-KGM32GR71H105MUTR-ND - Tape & Reel (TR)
478-KGM32GR71H105MUCT-ND - Cut Tape (CT)
478-KGM32GR71H105MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12105C105MAT2A
Description
CAP CER 1UF 50V X7R 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12105C105MAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.420
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.93000kr.3.93
10kr.2.44100kr.24.41
50kr.1.84620kr.92.31
100kr.1.66300kr.166.30
500kr.1.35524kr.677.62
1.000kr.1.26014kr.1,260.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.14268kr.3,428.04
6.000kr.1.08519kr.6,511.14
9.000kr.1.05639kr.9,507.51
15.000kr.1.02448kr.15,367.20
21.000kr.1.00582kr.21,122.22
30.000kr.0.98787kr.29,636.10
Manufacturers Standard Package
Unit Price without VAT:kr.3.93000
Unit Price with VAT:kr.4.91250