1210 (3225 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32ECG1H472JU

DigiKey Part Number
478-KGM32ECG1H472JUTR-ND - Tape & Reel (TR)
478-KGM32ECG1H472JUCT-ND - Cut Tape (CT)
478-KGM32ECG1H472JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32ECG1H472JU
Description
CAP CER 4700PF 50V C0G/NP0 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32ECG1H472JU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.059
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.12000kr.5.12
10kr.3.23200kr.32.32
50kr.2.48440kr.124.22
100kr.2.25470kr.225.47
500kr.1.86688kr.933.44
1.000kr.1.74707kr.1,747.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.63108kr.4,893.24
6.000kr.1.55720kr.9,343.20
9.000kr.1.52017kr.13,681.53
15.000kr.1.47915kr.22,187.25
21.000kr.1.45516kr.30,558.36
30.000kr.1.43207kr.42,962.10
36.000kr.1.42114kr.51,161.04
Manufacturers Standard Package
Unit Price without VAT:kr.5.12000
Unit Price with VAT:kr.6.40000