
12101C105KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF32LR72A105KUTR-ND - Tape & Reel (TR) 478-KGF32LR72A105KUCT-ND - Cut Tape (CT) 478-KGF32LR72A105KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12101C105KAZ2A |
Description | CAP CER 1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12101C105KAZ2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.79mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210F105K1RACTU | KEMET | 391 | 399-C1210F105K1RACTUCT-ND | kr.8.24000 | Direct |
| C1210X105K1RACTU | KEMET | 2.838 | 399-C1210X105K1RACTUCT-ND | kr.13.82000 | Direct |
| C3225X7R2A105K200AM | TDK | 4.428 | 445-7087-1-ND | kr.4.12000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.49800 | kr.24.98 |
| 50 | kr.1.89180 | kr.94.59 |
| 100 | kr.1.70610 | kr.170.61 |
| 500 | kr.1.39202 | kr.696.01 |
| 1.000 | kr.1.29495 | kr.1,294.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.21510 | kr.2,430.20 |
| 4.000 | kr.1.14938 | kr.4,597.52 |
| 6.000 | kr.1.11646 | kr.6,698.76 |
| 10.000 | kr.1.07998 | kr.10,799.80 |
| 14.000 | kr.1.05865 | kr.14,821.10 |
| 20.000 | kr.1.03813 | kr.20,762.60 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

