820 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BCG1H821JT

DigiKey Part Number
478-KGM31BCG1H821JTTR-ND - Tape & Reel (TR)
478-KGM31BCG1H821JTCT-ND - Cut Tape (CT)
478-KGM31BCG1H821JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BCG1H821JT
Description
CAP CER 820PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
820 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BCG1H821JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM31BCG1H821FTKYOCERA AVX2.247478-KGM31BCG1H821FTCT-NDkr.4.56000Upgrade
KGM31BCG2A821FTKYOCERA AVX3.847478-KGM31BCG2A821FTCT-NDkr.5.14000Upgrade
KGM31BCG2A821JTKYOCERA AVX7.267478-KGM31BCG2A821JTCT-NDkr.1.65000Upgrade
C1206C821J5GACTUKEMET4.232399-C1206C821J5GACTUCT-NDkr.2.79000Direct
CC1206JRNPO9BN821YAGEO1.795311-4425-1-NDkr.1.39000Direct
In-Stock: 3.725
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.33800kr.13.38
50kr.0.98020kr.49.01
100kr.0.87050kr.87.05
500kr.0.68650kr.343.25
1.000kr.0.62969kr.629.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.54465kr.2,178.60
8.000kr.0.51307kr.4,104.56
12.000kr.0.49726kr.5,967.12
20.000kr.0.47973kr.9,594.60
28.000kr.0.46948kr.13,145.44
40.000kr.0.45962kr.18,384.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500