1 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12063C105MAT2A

DigiKey Part Number
478-KGM31HR71E105MUTR-ND - Tape & Reel (TR)
478-KGM31HR71E105MUCT-ND - Cut Tape (CT)
478-KGM31HR71E105MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12063C105MAT2A
Description
CAP CER 1UF 25V X7R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12063C105MAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.268
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.15400kr.11.54
50kr.0.83820kr.41.91
100kr.0.74240kr.74.24
500kr.0.58074kr.290.37
1.000kr.0.53085kr.530.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.46933kr.1,407.99
6.000kr.0.43926kr.2,635.56
9.000kr.0.42420kr.3,817.80
15.000kr.0.40751kr.6,112.65
21.000kr.0.39775kr.8,352.75
30.000kr.0.38837kr.11,651.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250