
12061C102KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF31BR72A102KTTR-ND - Tape & Reel (TR) 478-KGF31BR72A102KTCT-ND - Cut Tape (CT) 478-KGF31BR72A102KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12061C102KAZ2A |
Description | CAP CER 1000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12061C102KAZ2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGF31BR72D102JT | KYOCERA AVX | 2.649 | 478-KGF31BR72D102JTCT-ND | kr.2.79000 | Upgrade |
| 1206GC102KAZ1A | KYOCERA AVX | 30.057 | 478-4600-1-ND | kr.5.14000 | Similar |
| C1206X102K2RACTU | KEMET | 2.525 | 399-C1206X102K2RACTUCT-ND | kr.3.49000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.97000 | kr.9.70 |
| 50 | kr.0.69860 | kr.34.93 |
| 100 | kr.0.61560 | kr.61.56 |
| 500 | kr.0.47690 | kr.238.45 |
| 1.000 | kr.0.43416 | kr.434.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.41814 | kr.1,672.56 |
| 8.000 | kr.0.39211 | kr.3,136.88 |
| 12.000 | kr.0.37908 | kr.4,548.96 |
| 20.000 | kr.0.36465 | kr.7,293.00 |
| 28.000 | kr.0.35620 | kr.9,973.60 |
| 40.000 | kr.0.34809 | kr.13,923.60 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

