
0805AC102KAT1A | |
|---|---|
DigiKey Part Number | 478-3998-2-ND - Tape & Reel (TR) 478-3998-1-ND - Cut Tape (CT) 478-3998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805AC102KAT1A |
Description | CAP CER 1000PF 1KV X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805AC102KAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.083" L x 0.049" W (2.10mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.36500 | kr.23.65 |
| 50 | kr.1.78780 | kr.89.39 |
| 100 | kr.1.60970 | kr.160.97 |
| 500 | kr.1.30960 | kr.654.80 |
| 1.000 | kr.1.21684 | kr.1,216.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.07777 | kr.4,311.08 |
| 8.000 | kr.1.02609 | kr.8,208.72 |
| 12.000 | kr.1.00020 | kr.12,002.40 |
| 20.000 | kr.0.97152 | kr.19,430.40 |
| 28.000 | kr.0.95474 | kr.26,732.72 |
| 40.000 | kr.0.93860 | kr.37,544.00 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

