
0805AA101KAT2A | |
|---|---|
DigiKey Part Number | 478-0805AA101KAT2ATR-ND - Tape & Reel (TR) 478-0805AA101KAT2ACT-ND - Cut Tape (CT) 478-0805AA101KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805AA101KAT2A |
Description | CAP CER 100PF 1KV C0G/NP0 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805AA101KAT2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.083" L x 0.049" W (2.10mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C101JDGACTU | KEMET | 17.089 | 399-C0805C101JDGACTUCT-ND | kr.3.11000 | Upgrade |
| C0805C101KDRACTU | KEMET | 10.844 | 399-C0805C101KDRACTUCT-ND | kr.2.92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.72000 | kr.27.20 |
| 50 | kr.2.06940 | kr.103.47 |
| 100 | kr.1.86970 | kr.186.97 |
| 500 | kr.1.53200 | kr.766.00 |
| 1.000 | kr.1.42777 | kr.1,427.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.29898 | kr.3,896.94 |
| 6.000 | kr.1.23597 | kr.7,415.82 |
| 9.000 | kr.1.20441 | kr.10,839.69 |
| 15.000 | kr.1.16943 | kr.17,541.45 |
| 21.000 | kr.1.14897 | kr.24,128.37 |
| 30.000 | kr.1.12929 | kr.33,878.70 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

