
KGM21NR71H333JT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71H333JTTR-ND - Tape & Reel (TR) 478-KGM21NR71H333JTCT-ND - Cut Tape (CT) 478-KGM21NR71H333JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H333JT |
Description | CAP CER 0.033UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H333JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.48000 | kr.1.48 |
| 10 | kr.0.85800 | kr.8.58 |
| 50 | kr.0.61400 | kr.30.70 |
| 100 | kr.0.54050 | kr.54.05 |
| 500 | kr.0.42274 | kr.211.37 |
| 1.000 | kr.0.39190 | kr.391.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.32731 | kr.1,309.24 |
| 8.000 | kr.0.30561 | kr.2,444.88 |
| 12.000 | kr.0.29475 | kr.3,537.00 |
| 20.000 | kr.0.28271 | kr.5,654.20 |
| 28.000 | kr.0.27567 | kr.7,718.76 |
| 40.000 | kr.0.26891 | kr.10,756.40 |
| 48.000 | kr.0.26570 | kr.12,753.60 |
| 96.000 | kr.0.25490 | kr.24,470.40 |
| 100.000 | kr.0.25433 | kr.25,433.00 |
| Unit Price without VAT: | kr.1.48000 |
|---|---|
| Unit Price with VAT: | kr.1.85000 |

