
KGM21BCG1H3R3CT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H3R3CTTR-ND - Tape & Reel (TR) 478-KGM21BCG1H3R3CT-ND - Cut Tape (CT) 478-KGM21BCG1H3R3CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H3R3CT |
Description | CAP CER 3.3PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H3R3CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C339C5GACTU | KEMET | 6.565 | 399-C0805C339C5GACTUCT-ND | kr.2.16000 | Direct |
| CC0805CRNPO9BN3R3 | YAGEO | 8.017 | 311-4144-1-ND | kr.0.76000 | Direct |
| C0805C339C1GACTU | KEMET | 3.170 | 399-C0805C339C1GACTUCT-ND | kr.2.41000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.50100 | kr.5.01 |
| 50 | kr.0.35120 | kr.17.56 |
| 100 | kr.0.30560 | kr.30.56 |
| 500 | kr.0.22812 | kr.114.06 |
| 1.000 | kr.0.20434 | kr.204.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16876 | kr.675.04 |
| 8.000 | kr.0.15556 | kr.1,244.48 |
| 12.000 | kr.0.14896 | kr.1,787.52 |
| 20.000 | kr.0.14165 | kr.2,833.00 |
| 28.000 | kr.0.13738 | kr.3,846.64 |
| 40.000 | kr.0.13327 | kr.5,330.80 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

