
KGM21BCG2D150JT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2D150JTTR-ND - Tape & Reel (TR) 478-KGM21BCG2D150JTCT-ND - Cut Tape (CT) 478-KGM21BCG2D150JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2D150JT |
Description | CAP CER 15PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2D150JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 |
| 10 | kr.0.95400 | kr.9.54 |
| 50 | kr.0.69000 | kr.34.50 |
| 100 | kr.0.60800 | kr.60.80 |
| 500 | kr.0.47156 | kr.235.78 |
| 1.000 | kr.0.42944 | kr.429.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.37365 | kr.1,494.60 |
| 8.000 | kr.0.34976 | kr.2,798.08 |
| 12.000 | kr.0.33780 | kr.4,053.60 |
| 20.000 | kr.0.32455 | kr.6,491.00 |
| 28.000 | kr.0.31680 | kr.8,870.40 |
| 40.000 | kr.0.30935 | kr.12,374.00 |
| 48.000 | kr.0.30582 | kr.14,679.36 |
| 96.000 | kr.0.29393 | kr.28,217.28 |
| 100.000 | kr.0.29330 | kr.29,330.00 |
| Unit Price without VAT: | kr.1.66000 |
|---|---|
| Unit Price with VAT: | kr.2.07500 |

