
KGM21BCG2A471FT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A471FTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A471FTCT-ND - Cut Tape (CT) 478-KGM21BCG2A471FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A471FT |
Description | CAP CER 470PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A471FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C471F1GACTU | KEMET | 3.365 | 399-C0805C471F1GACTUCT-ND | kr.8.18000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.80700 | kr.18.07 |
| 50 | kr.1.34660 | kr.67.33 |
| 100 | kr.1.20520 | kr.120.52 |
| 500 | kr.0.96634 | kr.483.17 |
| 1.000 | kr.0.89255 | kr.892.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.78206 | kr.3,128.24 |
| 8.000 | kr.0.74100 | kr.5,928.00 |
| 12.000 | kr.0.72044 | kr.8,645.28 |
| 20.000 | kr.0.69765 | kr.13,953.00 |
| 28.000 | kr.0.68432 | kr.19,160.96 |
| 40.000 | kr.0.67150 | kr.26,860.00 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

