
0603YC330JAT2A | |
|---|---|
DigiKey Part Number | 478-6211-2-ND - Tape & Reel (TR) 478-6211-1-ND - Cut Tape (CT) 478-6211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603YC330JAT2A |
Description | CAP CER 33PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603YC330JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.59000 | kr.5.90 |
| 50 | kr.0.41460 | kr.20.73 |
| 100 | kr.0.36140 | kr.36.14 |
| 500 | kr.0.27236 | kr.136.18 |
| 1.000 | kr.0.24485 | kr.244.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.20383 | kr.815.32 |
| 8.000 | kr.0.18862 | kr.1,508.96 |
| 12.000 | kr.0.18099 | kr.2,171.88 |
| 20.000 | kr.0.17255 | kr.3,451.00 |
| 28.000 | kr.0.16762 | kr.4,693.36 |
| 40.000 | kr.0.16287 | kr.6,514.80 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

