
06035J5R6BBSTR | |
|---|---|
DigiKey Part Number | 478-4463-2-ND - Tape & Reel (TR) 478-4463-1-ND - Cut Tape (CT) 478-4463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035J5R6BBSTR |
Description | CAP THIN FILM 5.6PF 50V 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF Thin Film Capacitor 50 V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035J5R6BBSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 5.6 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.029" (0.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.4.69100 | kr.46.91 |
| 50 | kr.3.67740 | kr.183.87 |
| 100 | kr.3.36510 | kr.336.51 |
| 500 | kr.2.83840 | kr.1,419.20 |
| 1.000 | kr.2.67546 | kr.2,675.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.51066 | kr.7,531.98 |
| 6.000 | kr.2.41048 | kr.14,462.88 |
| 9.000 | kr.2.36029 | kr.21,242.61 |
| 15.000 | kr.2.30466 | kr.34,569.90 |
| 21.000 | kr.2.27211 | kr.47,714.31 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |










