
KGM15AR71H103MT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71H103MTTR-ND - Tape & Reel (TR) 478-KGM15AR71H103MTCT-ND - Cut Tape (CT) 478-KGM15AR71H103MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71H103MT |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71H103MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.28200 | kr.2.82 |
| 50 | kr.0.19320 | kr.9.66 |
| 100 | kr.0.16640 | kr.16.64 |
| 500 | kr.0.12070 | kr.60.35 |
| 1.000 | kr.0.10662 | kr.106.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.08739 | kr.349.56 |
| 8.000 | kr.0.07949 | kr.635.92 |
| 12.000 | kr.0.07553 | kr.906.36 |
| 20.000 | kr.0.07115 | kr.1,423.00 |
| 28.000 | kr.0.06801 | kr.1,904.28 |
| 40.000 | kr.0.06613 | kr.2,645.20 |
| 48.000 | kr.0.06496 | kr.3,118.08 |
| 96.000 | kr.0.06104 | kr.5,859.84 |
| 100.000 | kr.0.06083 | kr.6,083.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

