
04023J2R4BBSTR | |
|---|---|
DigiKey Part Number | 478-4414-2-ND - Tape & Reel (TR) 478-4414-1-ND - Cut Tape (CT) 478-4414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J2R4BBSTR |
Description | CAP THIN FILM 2.4PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023J2R4BBSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 2.4 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.3.12600 | kr.31.26 |
| 50 | kr.2.39780 | kr.119.89 |
| 100 | kr.2.17340 | kr.217.34 |
| 500 | kr.1.79410 | kr.897.05 |
| 1.000 | kr.1.67680 | kr.1,676.80 |
| 2.500 | kr.1.55302 | kr.3,882.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.47842 | kr.7,392.10 |
| 10.000 | kr.1.41702 | kr.14,170.20 |
| 15.000 | kr.1.38624 | kr.20,793.60 |
| 25.000 | kr.1.35213 | kr.33,803.25 |
| 35.000 | kr.1.33219 | kr.46,626.65 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |


