1.8 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023J1R8BBSTR

DigiKey Part Number
478-04023J1R8BBSTR-ND - Tape & Reel (TR)
478-04023J1R8BBSTRCT-ND - Cut Tape (CT)
478-04023J1R8BBSTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04023J1R8BBSTR
Description
CAP THIN FILM 1.8PF 25V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.8 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04023J1R8BBSTR Models
Product Attributes
Filter Similar Products
Category
Voltage - Rated
25 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
1.8 pF
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Tolerance
±0.1pF
Height - Seated (Max)
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.005
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.2.75200kr.27.52
50kr.2.09720kr.104.86
100kr.1.89500kr.189.50
500kr.1.55418kr.777.09
1.000kr.1.44875kr.1,448.75
2.500kr.1.33754kr.3,343.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.27049kr.6,352.45
10.000kr.1.21531kr.12,153.10
15.000kr.1.18766kr.17,814.90
25.000kr.1.15701kr.28,925.25
35.000kr.1.13909kr.39,868.15
50.000kr.1.12185kr.56,092.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000