1 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023J1R0PBSTR

DigiKey Part Number
478-11754-2-ND - Tape & Reel (TR)
478-11754-1-ND - Cut Tape (CT)
478-11754-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04023J1R0PBSTR
Description
CAP THIN FILM 1PF 25V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04023J1R0PBSTR Models
Product Attributes
Filter Similar Products
Category
Voltage - Rated
25 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
1 pF
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Tolerance
±0.02pF
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.858
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.09000kr.6.09
10kr.3.87400kr.38.74
50kr.3.00380kr.150.19
100kr.2.73570kr.273.57
500kr.2.28252kr.1,141.26
1.000kr.2.14254kr.2,142.54
2.500kr.1.99466kr.4,986.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.90553kr.9,527.65
10.000kr.1.83213kr.18,321.30
15.000kr.1.79535kr.26,930.25
25.000kr.1.75459kr.43,864.75
35.000kr.1.73076kr.60,576.60
Manufacturers Standard Package
Unit Price without VAT:kr.6.09000
Unit Price with VAT:kr.7.61250