
04023J0R6PBSTR | |
|---|---|
DigiKey Part Number  | 478-4396-2-ND - Tape & Reel (TR) 478-4396-1-ND - Cut Tape (CT) 478-4396-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 04023J0R6PBSTR  | 
Description  | CAP THIN FILM 0.6PF 25V 0402  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.6 pF Thin Film Capacitor 25 V 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 04023J0R6PBSTR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | KYOCERA AVX  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | 0.6 pF  | |
Tolerance  | ±0.02pF  | |
Voltage - Rated  | 25 V  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 0402 (1005 Metric)  | |
Operating Temperature  | -55°C ~ 125°C  | |
Features  | RF, High Q, Low Loss  | |
Size / Dimension  | 0.039" L x 0.022" W (1.00mm x 0.55mm)  | |
Height - Seated (Max)  | 0.020" (0.50mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 | 
| 10 | kr.2.24000 | kr.22.40 | 
| 50 | kr.2.21820 | kr.110.91 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.1.81248 | kr.9,062.40 | 
| Unit Price without VAT: | kr.6.72000 | 
|---|---|
| Unit Price with VAT: | kr.8.40000 | 


