1.7 pF Thin Film Capacitor 100 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04021J1R7PBSTR

DigiKey Part Number
478-9769-2-ND - Tape & Reel (TR)
478-9769-1-ND - Cut Tape (CT)
478-9769-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04021J1R7PBSTR
Description
CAP THIN FILM 1.7PF 100V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.7 pF Thin Film Capacitor 100 V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Rated
100 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
1.7 pF
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Tolerance
±0.02pF
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 520
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.91000kr.6.91
10kr.4.45700kr.44.57
50kr.3.48200kr.174.10
100kr.3.18140kr.318.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.68246kr.1,341.23
1.000kr.2.52484kr.2,524.84
1.500kr.2.44589kr.3,668.84
2.500kr.2.35840kr.5,896.00
3.500kr.2.30725kr.8,075.37
5.000kr.2.25804kr.11,290.20
Manufacturers Standard Package
Unit Price without VAT:kr.6.91000
Unit Price with VAT:kr.8.63750