Accu-P 0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02015J1R1PBSTR

DigiKey Part Number
478-9732-2-ND - Tape & Reel (TR)
478-9732-1-ND - Cut Tape (CT)
478-9732-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
02015J1R1PBSTR
Description
CAP THIN FILM 1.1PF 50V 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.1 pF Thin Film Capacitor 50 V 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
1.1 pF
Tolerance
±0.02pF
Voltage - Rated
50 V
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.024" L x 0.013" W (0.60mm x 0.33mm)
Height - Seated (Max)
0.011" (0.28mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.771
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.70000kr.5.70
10kr.3.61000kr.36.10
50kr.2.79160kr.139.58
100kr.2.54020kr.254.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.15770kr.1,078.85
1.000kr.2.02368kr.2,023.68
1.500kr.1.95657kr.2,934.86
2.500kr.1.88219kr.4,705.48
3.500kr.1.83874kr.6,435.59
5.000kr.1.79692kr.8,984.60
6.000kr.1.77710kr.10,662.60
12.000kr.1.71036kr.20,524.32
12.500kr.1.70682kr.21,335.25
Manufacturers Standard Package
Unit Price without VAT:kr.5.70000
Unit Price with VAT:kr.7.12500