1.5 pF Thin Film Capacitor 25 V 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02013J1R5ABSTR

DigiKey Part Number
478-4374-2-ND - Tape & Reel (TR)
478-4374-1-ND - Cut Tape (CT)
478-4374-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
02013J1R5ABSTR
Description
CAP THIN FILM 1.5PF 25V 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 pF Thin Film Capacitor 25 V 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
02013J1R5ABSTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
1.5 pF
Tolerance
±0.05pF
Voltage - Rated
25 V
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.024" L x 0.013" W (0.60mm x 0.33mm)
Height - Seated (Max)
0.011" (0.28mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.049
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.3.11900kr.31.19
50kr.2.39400kr.119.70
100kr.2.16890kr.216.89
500kr.1.79042kr.895.21
1.000kr.1.67325kr.1,673.25
2.500kr.1.54972kr.3,874.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.47523kr.7,376.15
10.000kr.1.41390kr.14,139.00
15.000kr.1.38319kr.20,747.85
25.000kr.1.34913kr.33,728.25
35.000kr.1.32921kr.46,522.35
Manufacturers Standard Package
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750