6.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03ACG1E6R8BH

DigiKey Part Number
478-KGM03ACG1E6R8BHTR-ND - Tape & Reel (TR)
478-KGM03ACG1E6R8BHCT-ND - Cut Tape (CT)
478-KGM03ACG1E6R8BHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03ACG1E6R8BH
Description
CAP CER 6.8PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03ACG1E6R8BH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.1pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM0335C1E6R8BA01DMurata Electronics67.385490-14551-1-NDkr.0.63000Direct
GRM0335C1H6R8BA01DMurata Electronics81.592490-17817-1-NDkr.0.63000Upgrade
CBR02C689B3GACKEMET20.946399-8558-1-NDkr.1.59000Parametric Equivalent
CL03C6R8BA3GNNCSamsung Electro-Mechanics16.3991276-1430-1-NDkr.0.63000Parametric Equivalent
CQ0201BRNPO8BN6R8YAGEO79.84113-CQ0201BRNPO8BN6R8CT-NDkr.0.70000Parametric Equivalent
In-Stock: 3.022
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.42700kr.14.27
50kr.1.05120kr.52.56
100kr.0.93520kr.93.52
500kr.0.74014kr.370.07
1.000kr.0.68003kr.680.03
2.500kr.0.61663kr.1,541.58
5.000kr.0.57842kr.2,892.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.53123kr.7,968.45
30.000kr.0.50814kr.15,244.20
45.000kr.0.49657kr.22,345.65
75.000kr.0.48374kr.36,280.50
105.000kr.0.47624kr.50,005.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250