
KGM03ACG1E180JH | |
|---|---|
DigiKey Part Number  | 478-KGM03ACG1E180JHTR-ND - Tape & Reel (TR) 478-KGM03ACG1E180JHCT-ND - Cut Tape (CT) 478-KGM03ACG1E180JHDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | KGM03ACG1E180JH  | 
Description  | CAP CER 18PF 25V C0G/NP0 0201  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 18 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | KGM03ACG1E180JH Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0201 (0603 Metric)  | |
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.013" (0.33mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 | 
| 10 | kr.0.82600 | kr.8.26 | 
| 50 | kr.0.59000 | kr.29.50 | 
| 100 | kr.0.51900 | kr.51.90 | 
| 500 | kr.0.39884 | kr.199.42 | 
| 1.000 | kr.0.36198 | kr.361.98 | 
| 2.500 | kr.0.32302 | kr.807.55 | 
| 5.000 | kr.0.29960 | kr.1,498.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15.000 | kr.0.26959 | kr.4,043.85 | 
| 30.000 | kr.0.26164 | kr.7,849.20 | 
| 45.000 | kr.0.25441 | kr.11,448.45 | 
| 75.000 | kr.0.24652 | kr.18,489.00 | 
| Unit Price without VAT: | kr.1.41000 | 
|---|---|
| Unit Price with VAT: | kr.1.76250 | 

