6 Position Individual Wires Connector White Poke-In 20-26 AWG Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

009296006202906

DigiKey Part Number
478-9537-2-ND - Tape & Reel (TR)
478-9537-1-ND - Cut Tape (CT)
478-9537-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009296006202906
Description
CONN WIRE POKE-IN 6POS SMD RA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Position Individual Wires Connector White Poke-In 20-26 AWG Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount, Right Angle
Series
Cable Termination
Poke-In
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Wire Gauge
20-26 AWG
Part Status
Active
Features
Closed End
Connector Type
Individual Wires
Contact Finish
Tin
Number of Positions
6
Color
White
Cable Pitch
0.118" (3.00mm)
Number of Positions Loaded
All
Board-Side Pitch
0.118" (3.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 985
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.20000kr.5.20
10kr.4.42500kr.44.25
100kr.3.75770kr.375.77
500kr.3.35360kr.1,676.80
1.000kr.3.19339kr.3,193.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.18649kr.6,372.98
4.000kr.3.03442kr.12,137.68
6.000kr.2.94888kr.17,693.28
10.000kr.2.84456kr.28,445.60
14.000kr.2.77789kr.38,890.46
20.000kr.2.70893kr.54,178.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.20000
Unit Price with VAT:kr.6.50000