
009296001202906 | |
|---|---|
DigiKey Part Number | 478-9532-2-ND - Tape & Reel (TR) 478-9532-1-ND - Cut Tape (CT) 478-9532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009296001202906 |
Description | CONN WIRE POKE-IN 1POS SMD RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Position Individual Wires Connector White Poke-In 20-26 AWG Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 009296001202906 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 1 | |
Cable Pitch | - | |
Board-Side Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Cable Termination | Poke-In | |
Wire Gauge | 20-26 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 |
| 10 | kr.2.17600 | kr.21.76 |
| 100 | kr.1.84700 | kr.184.70 |
| 500 | kr.1.64864 | kr.824.32 |
| 1.000 | kr.1.56979 | kr.1,569.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.52474 | kr.3,049.48 |
| 4.000 | kr.1.45192 | kr.5,807.68 |
| 6.000 | kr.1.41098 | kr.8,465.88 |
| 10.000 | kr.1.36104 | kr.13,610.40 |
| 14.000 | kr.1.32912 | kr.18,607.68 |
| 20.000 | kr.1.29611 | kr.25,922.20 |
| 50.000 | kr.1.21504 | kr.60,752.00 |
| Unit Price without VAT: | kr.2.56000 |
|---|---|
| Unit Price with VAT: | kr.3.20000 |






