
009258008004064 | |
|---|---|
DigiKey Part Number | 478-5496-2-ND - Tape & Reel (TR) 478-5496-1-ND - Cut Tape (CT) 478-5496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009258008004064 |
Description | CONN SPRING MOD 8POS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 8 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.68000 | kr.8.68 |
| 10 | kr.7.39500 | kr.73.95 |
| 25 | kr.6.92880 | kr.173.22 |
| 50 | kr.6.59840 | kr.329.92 |
| 100 | kr.6.28210 | kr.628.21 |
| 250 | kr.5.88860 | kr.1,472.15 |
| 500 | kr.5.60748 | kr.2,803.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.6.32501 | kr.8,855.01 |
| 2.800 | kr.6.02326 | kr.16,865.13 |
| 4.200 | kr.5.85355 | kr.24,584.91 |
| 7.000 | kr.5.64650 | kr.39,525.50 |
| 9.800 | kr.5.51420 | kr.54,039.16 |
| Unit Price without VAT: | kr.8.68000 |
|---|---|
| Unit Price with VAT: | kr.10.85000 |







