

009176002001006 | |
|---|---|
DigiKey Part Number | 478-4613-2-ND - Tape & Reel (TR) 478-4613-1-ND - Cut Tape (CT) 478-4613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009176002001006 |
Description | CONN SSL IDC CONTACT 18AWG SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 AWG SSL Contact, IDC Solder Surface Mount |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer KYOCERA AVX | Features Cap (Cover) |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Phosphor Bronze |
Part Status Active | Housing Color Black |
Style Board to Cable/Wire | Housing Material Polyamide (PA46), Nylon 4/6 |
Connector Type Contact, IDC | Operating Temperature -40°C ~ 125°C |
Number of Positions 2 | Voltage Rating 250 V |
Mounting Type Surface Mount | Current Rating (Amps) 10A per Contact |
Termination Solder | Mating Cycles 3 |
Pitch 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.4.85000 | kr.48.50 |
| 100 | kr.4.12290 | kr.412.29 |
| 500 | kr.3.67998 | kr.1,839.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.50424 | kr.3,504.24 |
| 2.000 | kr.3.33697 | kr.6,673.94 |
| 3.000 | kr.3.24285 | kr.9,728.55 |
| 5.000 | kr.3.12811 | kr.15,640.55 |
| 7.000 | kr.3.05476 | kr.21,383.32 |
| 10.000 | kr.2.97889 | kr.29,788.90 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |





