4 Position Spring Battery Contact Connector Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Spring Battery Contact Connector Surface Mount, Right Angle
9155004541006
9155004541006

009155004541006

DigiKey Part Number
478-5452-2-ND - Tape & Reel (TR)
478-5452-1-ND - Cut Tape (CT)
478-5452-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
009155004541006
Description
CONN SPRING BATTERY 4POS R/A SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Spring Battery Contact Connector Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.098" (2.50mm)
Manufacturer
KYOCERA AVX
Number of Rows
1
Series
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Material
Beryllium Copper
Part Status
Active
Contact Finish
Gold
Connector Type
Battery Contact
Contact Finish Thickness
15.0µin (0.38µm)
Number of Contacts
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.193
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.18000kr.8.18
10kr.6.95500kr.69.55
25kr.6.52000kr.163.00
50kr.6.20820kr.310.41
100kr.5.91210kr.591.21
250kr.5.54116kr.1,385.29
500kr.5.27652kr.2,638.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.34519kr.5,345.19
2.000kr.5.09010kr.10,180.20
3.000kr.4.94659kr.14,839.77
5.000kr.4.77160kr.23,858.00
7.000kr.4.65975kr.32,618.25
10.000kr.4.54407kr.45,440.70
Manufacturers Standard Package
Unit Price without VAT:kr.8.18000
Unit Price with VAT:kr.10.22500