KT7050 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KT7050A24576KAW33TAD

DigiKey Part Number
478-KT7050A24576KAW33TADTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KT7050A24576KAW33TAD
Description
XTAL OSC TCXO 24.5760MHZ CMOS
Customer Reference
Detailed Description
24.576 MHz TCXO CMOS Oscillator 3.3V Enable/Disable 8-SMD, No Lead
EDA/CAD Models
KT7050A24576KAW33TAD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
24.576 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±280ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.067" (1.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.