KT2016K26000BCW18ZAS is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TXC CORPORATION
In Stock: 5.221
Unit Price: kr.21.37000
Datasheet
26 MHz VCTCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KT2016K26000BCW18ZAS

DigiKey Part Number
478-KT2016K26000BCW18ZASTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KT2016K26000BCW18ZAS
Description
XTAL OSC VCTCXO 26.0000MHZ SNWV
Customer Reference
Detailed Description
26 MHz VCTCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V
Mfr
Frequency Stability
±2ppm
Series
Operating Temperature
-30°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
2mA
Part Status
Obsolete
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency
Height - Seated (Max)
0.031" (0.80mm)
Output
Clipped Sine Wave
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7Z-26.000MDS-TTXC CORPORATION5.221887-1623-1-NDkr.21.37000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes