


KC3225A125.000C20E00 | |
|---|---|
DigiKey Part Number | 478-KC3225A125.000C20E00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KC3225A125.000C20E00 |
Description | XTAL OSC XO 125.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) CMOS Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead |
EDA/CAD Models | KC3225A125.000C20E00 Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -10°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 18mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 10µA |
Output CMOS |

