CX5032GB12000H0PESZZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Raltron Electronics
In Stock: 897
Unit Price: kr.3.14000
Datasheet
CX5032 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX5032GB12000H0PESZZ

DigiKey Part Number
478-CX5032GB12000H0PESZZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CX5032GB12000H0PESZZ
Description
CRYSTAL 12.0000MHZ 12PF SMD
Customer Reference
Detailed Description
12 MHz ±50ppm Crystal 12pF 150 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX5032GB12000H0PESZZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1.000
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.