27 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3225SB27000D0FFFCC

DigiKey Part Number
478-CX3225SB27000D0FFFCCTR-ND - Tape & Reel (TR)
478-CX3225SB27000D0FFFCCCT-ND - Cut Tape (CT)
478-CX3225SB27000D0FFFCCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX3225SB27000D0FFFCC
Description
CRYSTAL 27.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX3225SB27000D0FFFCC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.448
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.82000kr.4.82
10kr.4.17800kr.41.78
25kr.3.95120kr.98.78
50kr.3.78880kr.189.44
100kr.3.63220kr.363.22
250kr.3.43476kr.858.69
500kr.3.29262kr.1,646.31
1.000kr.3.15643kr.3,156.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.95209kr.8,856.27
6.000kr.2.83011kr.16,980.66
9.000kr.2.76116kr.24,850.44
15.000kr.2.67672kr.40,150.80
21.000kr.2.62256kr.55,073.76
Manufacturers Standard Package
Unit Price without VAT:kr.4.82000
Unit Price with VAT:kr.6.02500